Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 32,350 |
Informazioni sui prodotti
Panoramica del prodotto
The MIKROE-1197 is a Thermo Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. Thermo Click accessory board features MAX31855K thermocouple to digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270°C and 1372°C with sensitivity of about 41uV/°C. It has built in 14bit ADC converter. The Thermo Click communicates with target board via SPI interface and it has a LED diode (GREEN) that indicates the presence of power supply. The board is designed to use 3.3V power supply only. It has a LED diode (GREEN) that indicates the presence of power supply.
- MikroBUS form factor enables easy integration
- Cold junction compensation
- 14bit, 0.25°C resolution
- Communicates with the target board via SPI interface (Read only)
- Detects thermocouple shorts to GND or VCC
- Easiest way to get accurate temperature readings from popular K type thermocouple probes
Specifiche tecniche
Analog Devices
scheda Click
Scheda accessori IrThermo Click
No SVHC (14-Jun-2023)
MAX31855K
schede di Sviluppo MCU
-
Prodotti associati
2 prodotti trovati
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto