ED-IPC2010-1216
Computer industriale, RPI CM4, LPDDR4 2GB, BCM2711, 1,5GHz, ARM Cortex-A72 v8 64 bit, eMMC 16GB
Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 136,220 |
Informazioni sui prodotti
Panoramica del prodotto
ED-IPC2010-1216 is an ED-IPC2000 series computer based on Raspberry Pi CM4 for industrial application scenarios. EDIPC2000 series are compatible with the hardware and software of Raspberry Pi, and its overall size is slightly larger than that of Pi4. It has made a lot of enhancements to industrial applications, adding an aluminium alloy shell outside to greatly improve the heat dissipation performance, and adding additional encryption chips and RTC and other common modules on the board. Targeted multimedia entertainment, AI development, intelligent instrument, panoramic display and intelligent life applications.
- Broadcom BCM2711 4 core Cortex A72 1.5GHz (ARM v8) 64-bit CPU
- 2.4G/5.8G Wi-Fi, Bluetooth BLE5.0
- 2GB DDR and 16GB eMMC flash
- 10/100/1000M support POE
- Power output 5V at 1A line-to-board connector output and 12V at 1A line-to-board connector output
- Power input range from 9 to 28V supports DC interface, with optional Phoenix terminal interface
- Aluminium alloy heat dissipation case
- Working environment temperature -25 to 60°C
Specifiche tecniche
Broadcom BCM2711
4 core
1.5GHz
IEEE 802.11 b/g/n/ac 2,4GHz e 5,8GHz
ED-IPC2000 Series
ARM Cortex-A72 v8 a 64 bit
LPDDR4 2GB
Ethernet, HDMI, USB
Bluetooth 5.0 BLE
No SVHC (07-Nov-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto