IVA esc.

RP2040 Series Microcontrollers Microcontroller Raspberry Pi:

2 prodotti trovati

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Altro
Visualizza
Acquirente
Progettista
Produttore
Gamma di prodotti
Core del dispositivo
Frequenza Operativa Max
Dimensioni Memoria di Programma
Numero di pin
Package/case del circuito integrato
No. di I/O
Interfacce
Dimensione Memoria RAM
Larghezza Bus Dati
Tensione di alimentazione min
Tensione di alimentazione max
Serie MCU
Imballaggio
Filtro/i applicato/i
1 Filtro/i selezionato/i
ConfrontaPrezzo perQuantità
3766080

RoHS

Unità, fornito in bobina completa
Full Reel
Opzioni di imballaggio
3400+
€ 0,598
Min: 3400 / Mult: 3400
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766079

RoHS

Unità, fornito in bobina completa
Full Reel
Opzioni di imballaggio
500+
€ 0,683
Min: 500 / Mult: 500
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
1-2 di 2 articoli
of 1 page(s)
Trade Account