IVA esc.

microcontrollori serie RP2040 Microcontroller Raspberry Pi:

2 prodotti trovati

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Altro
Visualizza
Acquirente
Progettista
Produttore
Gamma di prodotti
Core del dispositivo
Frequenza Operativa Max
Numero di pin
Package/case del circuito integrato
No. di I/O
Interfacce
Dimensione Memoria RAM
Larghezza Bus Dati
Tensione di alimentazione min
Tensione di alimentazione max
Serie MCU
Imballaggio
Filtro/i applicato/i
1 Filtro/i selezionato/i
ConfrontaPrezzo perQuantità
3766082RL

RoHS

Unità, fornito su nastro tagliato
Re-reeling
Opzioni di imballaggio
10+
€ 0,604
Totale:€ 60,40
Min: 100 / Mult: 10
microcontrollori serie RP2040
ARM Cortex-M0+
133MHz
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766082

RoHS

Unità, fornito su nastro tagliato
Nastro pretagliato
10+
€ 0,604
Totale:€ 6,04
Min: 10 / Mult: 10
microcontrollori serie RP2040
ARM Cortex-M0+
133MHz
56Pin
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
1-2 di 2 articoli
of 1 page(s)
Trade Account