Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 50,610 |
5+ | € 41,980 |
10+ | € 38,720 |
20+ | € 37,050 |
40+ | € 35,380 |
70+ | € 33,710 |
Informazioni sui prodotti
Panoramica del prodotto
880014 is a MEGA® SN series 70V bolt-down sealed water-resistant in-line fuse holder. It is an ideal solution for high-current, in-line, main, or branch circuit protection in harsh or hazardous environments. AssureLatch™ sealed positive latching technology is used to ensure a water-resistant and ignition-protected fuse holder design. A waterproof fuse compartment inside the fuse holder assembly protects against fuse corrosion. The base features M6 mounting hole and an M6 mounting slot for secure attachment and it boasts a footprint that matches similar fuse holders, which makes switching from an unsealed to a sealed fuse holder simple. AssureLatch™ positive latching technology helps ensure a water-resistant and ignition-protected fuse holder. With IP66/P69K rating, fuse holder forms a dust-tight enclosure that protects against water ingress from high-pressure, high-temperature water jets. It is ideal for high-amperage, in-line, main or branch circuit protection in harsh environments.
- Stainless steel M8 hardware and tin-plated copper busbars offer long-term corrosion protection
- Shape-shut clips secure the cover in place
- Built-in tether keeps the cover connected to the base during servicing
- 500A maximum current rating
- Bolt-down, M6 mounting hole and M6 slot X 6MM long mounting method
- 70V DC maximum voltage rating
- 375A continuous current rating
- 500A maximum terminal current rating
- 70V maximum voltage rating
- Temperature rating range from -50°C to 125°C
Specifiche tecniche
Portafusibile a Lama Automotive
MEGA
1Fusibili
-
To Be Advised
500A
Imbullonare
MEGA SN Series
32V
Documenti tecnici (2)
Alternative per 880014
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Mexico
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto