3 Puoi prenotare le disponibilità ora
| Quantità | |
|---|---|
| 1+ | € 303,430 |
Informazioni sui prodotti
Panoramica del prodotto
Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. The AP1310BT provides additional paper capacity, supporting paper rolls with up to 38m to minimise paper changing. Integrated Bluetooth wireless connectivity for use with smartphones and tablets for greater flexibility. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
- Extra paper capacity supports up to 38m of print per roll for greater operating efficiency
- High speed mechanism with fixed head that delivers superb printing quality
- Single handed paper load operation
- Intelligent battery management
- Paper roll width: 57 ±0.5mm
- Max roll diameter: 55mm
- RS232 RJ12 Serial and Bluetooth v2.1 wireless interfaces
- Bluetooth Profiles: LM, L2CAP, RFCOMM, SDP, TCS, SSP and IAP
- Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
- Powered by rechargeable NiMH battery or primary cells with included adaptor
- Dimensions (HxWxD): 65x95x128mm
- Weight: 446g (includes battery and full paper roll)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contenuti
Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide
Specifiche tecniche
palmare
-
Able AP1310 Series
No SVHC (27-Jun-2018)
Bluetooth, RS232
60mm/s (a tensione di batteria 7,2V), 50 mm/s (tipica)
UK tipo G
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto