Ti serve altro?
Quantità | |
---|---|
1+ | € 25,760 |
5+ | € 24,420 |
10+ | € 23,930 |
Informazioni sui prodotti
Panoramica del prodotto
Formula 10 is a dry, non-silicone mould release agent. Containing fluorinated resins as the active release component, it has been formulated for injection and compression mouldings and is particularly effective for use with thermosetting plastics. It provides a dry, non-silicone film for quick and effective release of thermosetting plastics such as epoxy resins and polyesters. The dry film will not build up in the mould and helps to improve surface finish, reduce rejects and increase production. N.B. The product is completely free of silicones and will therefore allow decorative treatment (e.g. painting, plating) of the moulded part.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon odour
- 3bar pressure at 25°C
- 0.8g/sec discharge rate
- Operational temperature range up to 180°C
- Soluble in most solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Polymer processing
Note
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Specifiche tecniche
Antiadesivo per Stampo
spruzzino
-
No SVHC (07-Nov-2024)
Plastiche, Gomme
400ml
Formula Ten
Documenti tecnici (3)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto