Quantità | |
---|---|
12+ | € 23,580 |
Informazioni sui prodotti
Panoramica del prodotto
Formula 11 is a non-silicone release agent, has been developed specifically for moulding operations where film transfer, of any kind, is undesirable. It provides an ultra-thin, uniform-release film for quick and effective release of many different types of plastics. Especially effective on ‘electronic’ grade polymers such as polycarbonate and ABS and to aid the release of high impact styrene commonly used in the Consumer Electronics sector, where surface finish is critical. N.B The product is completely free of silicones and will therefore allow decorative treatment (e.g., Painting, Plating) of a moulded part.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon odour
- 4bar pressure at 25°C
- 0.9g/sec discharge rate
- Operational temperature range up to 150°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Polymer processing
Note
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Specifiche tecniche
Antiadesivo per Stampo
spruzzino
-
No SVHC (07-Nov-2024)
Plastiche, Gomme
400ml
Formula Eleven
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto