Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 19,100 |
| 5+ | € 18,720 |
Panoramica del prodotto
The AFBR-2419TZ is a 50MBd miniature link Fibre Optic Receiver with threaded ST port. The receiver is designed to operate with the Avago Technologies HFBR-14xxZ/-1712TZ fibre optic transmitters and multimode glass fibre cable. Consistent coupling into the receiver is assured by the optical system with lens. The receiver output is a digital CMOS/TTL signal. It contains an IC with integrated photodiode which directly converts the incoming optical signal to a digital output signal without the requisite for additional external circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. The data rate typically goes from 100kBd to 50MBd. A monitor (RSSI) output, which delivers an output current proportional to the average incoming light power.
- Data transmission at signal rates from 100kBd up to 50MBd
- Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
- Up to 3km distance with multimode glass fibre cable
- Compatible with 10Base-FL standard
- 3.3V and 5V supply voltage operation
- RSSI output
- -40 to 85°C Operating temperature range
Avvertenze
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specifiche tecniche
820nm
3km
No SVHC (23-Jan-2024)
50Mbps
-
Documenti tecnici (2)
Prodotti associati
3 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto