Informazioni sui prodotti
Panoramica del prodotto
The SN75LVDS82DGG is a FlatLink™ Receiver contains four serial-in, 7-bit parallel-out shift registers, a 7x clock synthesizer and five low-voltage differential signalling (LVDS) line receivers in a single integrated circuit. These functions allow receipt of synchronous data from a compatible transmitter, such as the SN75LVDS81, over five balanced-pair conductors and expansion to 28-bit of single-ended low-voltage TTL (LVTTL) synchronous data at a lower transfer rate. The SN75LVDS82 can also be used with the SN75LVDS84 or SN75LVDS85 for 21-bit transfers. When receiving, the high-speed LVDS data is received and loaded into registers at the rate of seven times (7x) the LVDS input clock (CLKIN). The data is then unloaded to a 28-bit wide LVTTL parallel bus at the CLKIN rate. A phase-locked loop (PLL) clock synthesizer circuit generates a 7x clock for internal clocking and an output clock for the expanded data. It presents valid data on the falling edge of the output clock (CLKOUT).
- 4:28 Data channel expansion at up to 238Mbps throughput
- Suited for SVGA, XGA or SXGA display data transmission from controller to display with very low EMI
- 4 Data channels & clock low-voltage diff channels in & 28 data & clock low-voltage TTL channels out
- Operates from a single 3.3V supply with 250mW
- 5V Tolerant SHTDN(bar) input
- Falling clock-edge-triggered outputs
- Consumes less than 1mW when disabled
- No external components required for PLL
- Inputs meet or exceed the requirements of ANSI EIA/TIA-644 standard
- Improved replacement for the National™ DS90C582
Specifiche tecniche
-
-
3V
70°C
-
-
3.6V
-
-
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto