Informazioni sui prodotti
Panoramica del prodotto
Jetson AGX Xavier H01 Development Kit is powered by NVIDIA Jetson AGX Xavier processor which applies AI performance and delivers up to 32 Tera Operations Per Second(TOPs) yet costs less than 30W. Jetson AGX Xavier H01 Kit is built with Jetson AGX Xavier Module, offering 32 TOPs AI performance as well as a carrier board including PCIe X16, Gigabit Ethernet, 2x USB 3.0, USB 2.0, HDMI, M.2 Key M, and M.2 Key E, 2.4/5GHz Wi-Fi, Bluetooth, (16x) CSI-2 Lanes, UART, 40-Pin header, The kit is pre-installed with JetPack System, cooling fan and aluminium case. The next generation Jetson AGX Orin Dev kit is also available at Seeed, brings 8 times AI performance and the same form factor as the Jetson AGX Xavier Dev kit. It is an ideal solution to agriculture, optical inspection, manufacturing, robotics, logistics, retail, service, smart cities, and healthcare.
- Built with Jetson AGX Xavier module & carrier board, pre-installed with JetPack System, fan and case
- Running in as little as 10W and delivering up to 32 TOPs AI performance
- 512-core Volta GPU with Tensor Cores and 8-core ARM v8.2 64-bit CPU, 8MB L2 + 4MB L3
Contenuti
Jetson Xavier AGX H01 kit x1, 19V/4.74A power adapter x1, ZYJB (antenna) x2.
Specifiche tecniche
-
ARM
-
-
-
-
Kit Jetson Xavier AGX H01, adattatore di alimentazione, x2 ZYJB (antenna)
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto