Ti serve altro?
Quantità | |
---|---|
1+ | € 383,900 |
5+ | € 359,390 |
Informazioni sui prodotti
Panoramica del prodotto
Magnet tape 1317 made of flexible polymer bonded product coated on one side with the pressure sensitive adhesive. The magnetic material is made using a special process that orients barium ferrite crystals in the polymer binder during manufacture. This orientation process yields a magnet with excellent magnetic properties. It can be bent, twisted and flexed without loss of magnetic energy. The product conforms readily to irregular surfaces without cracking. It will not lose its magnetic strength when dropped or struck. It has a high-tack pressure-sensitive adhesive layer on one side, protected by a peel-away backing. The adhesive will adhere to a wide variety of surfaces including most plastics, wood and metal. The non-adhesive side may be used to hold small ferrous objects such as screw drivers and other tools. The product also saves time by holding small parts during assembly.
- Versatile holding material, which can be used effectively on both metal and non-metal surfaces
- Temperature resistance from - 40°C to + 71°C
- Clean and safe handling
- Resistance to weather, water, ozone, dilute acids, dilute bases, oils and common solvent
- Pressure sensitive rubber adhesive
Specifiche tecniche
Gomma
-
marrone
-
30.48m
25mm
Specialty
30.5m
100ft
100ft
0.98"
Serie 1317
Documenti tecnici (1)
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto