Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 79,020 |
| 5+ | € 69,320 |
Informazioni sui prodotti
Panoramica del prodotto
The TEC305-12-KIT-UK is a lightweight professional Glue Gun Kit with HOTMELT 190°, UK mains plug. Unrivalled reliability, ease of use and exceptional adhesive melt rate for a glue gun of this size. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service. Suitable for schools, colleges and out-workers where a safe, reliable glue gun is essential. Ideally suited to applications where small quantities of adhesive are required repetitively in product assembly, packaging and general use. Adjustable full-hand lever trigger for optimum comfort and metered shots. Narrow profile aids visibility, allowing molten glue to be placed with high accuracy.
- Reaches full operating temperature in just 5 minutes
- Glue output of over 750g (1-1/2lbs) per hour
- Fitted with eco efficient self regulating 20W (150W) heaters
- Illuminated ON/OFF switch
- Multifunctional detachable base stand includes a nozzle wrench
Contenuti
20 x Clear TECBOND 232-12-200, 1 x TEC MAT supplied in a plastic case.
Specifiche tecniche
240V
150W
UK tipo G
12mm
-
No SVHC (21-Jan-2025)
Documenti tecnici (1)
Prodotti associati
3 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto