Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 838,1766 |
5+ | € 733,403 |
10+ | € 607,682 |
25+ | € 544,8154 |
50+ | € 502,9084 |
Informazioni sui prodotti
Panoramica del prodotto
HG-C1200-P is a HG-C series CMOS type micro laser distance sensor. Housed in a lightweight but strong die-cast aluminium case, the compact HG-C Series pairs a highly precise CMOS Image Sensor with a newly designed optical system to achieve a more compact form factor while maintaining highly accurate and precise measurements. Thanks to a precise and specially designed CMOS image sensor, the HG-C can provide reliable and accurate measurements with a small repeatability. The HG-C incorporates a built-in mirror to reduce the physical depth of the sensor while maintaining high accuracy measurements. The solid, die-cast aluminium body provides excellent environmental resistances, IP67-rated protection, and reduces the impact of both strain and heat on the measurement accuracy. The HG-C hosts a variety of configurable functions and features that make it a flexible option for many kinds of applications.
- Compact and lightweight form factor
- Excellent level detection performance
- PNP output, 200mm measurement centre distance and ±80mm measurement range
- 200μm repeatability, ø300μm beam diameter
- Linearity is ±0.2% F.S., 12 to 24VDC ±10% ripple P-P 10% supply voltage
- Power consumption is 40mA or less (at 24VDC supply voltage)
- IP67 (IEC) protection, enclosure: aluminium die-cast, front cover: acrylic material
- 0.03% F.S./°C temperature characteristic
- Operating temperature range from -10°C to +45°C
- Incredibly stable and accurate measurements
Specifiche tecniche
200mm
a riflessione
12V
24V
PNP Collettore Aperto
HG-C Series
cavo
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto