Ti serve altro?
Quantità | |
---|---|
1+ | € 16,5432 |
5+ | € 15,3598 |
10+ | € 14,335 |
Informazioni sui prodotti
Alternative per 301E, BEIGE, 50M X 48MM
1 prodotto trovato
Panoramica del prodotto
3M™ Performance Industrial Masking Tape 301E is a thick crepe paper tape for industrial applications with good water resistance. Ideal for cropping, bundling, industrial applications, attachment, marking and protection in different ways. Suggested applications includes general-purpose industrial paint masking, air drying and oven curing of paint and lacquer, bundling, holding and identifying. Designed for industrial paint masking applications. Its temperature performance allows air-drying and oven-curing of paint up to a maximum of 100°C for 1 hour.
- Dimension is 50m x 48mm (L x W)
- Its thick support facilitates the realization of lines
- Suitable for indoor use
- Resistant to solvents and moisture
- Easy and neat detachment of many heating systems after curing
- Buff colour, rubber adhesive, thickness 0.160mm
- 149°C maximum operating temperature, beige colour
- 427 N/100mm tensile strength
- Special back side treatment controls unwind and helps reduce waste
- Good holding power that resists lifting or curling and helps reduce rework
Note
Tape should not be subjected to outdoor exposure or prolonged periods of sunlight as product may become very difficult to remove.
Specifiche tecniche
Adesivo in Gomma
beige
164.1ft
1.89"
serie 301E
Mascheratura
5,9 mil (0,15 mm)
50m
48mm
To Be Advised
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Great Britain
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto