Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 963,1656 |
Informazioni sui prodotti
Panoramica del prodotto
DPU91 series is a DC powered panel mount multi-parameter display and transmitter provides a single channel interface for many different parameters including flow, pH/ORP, conductivity/resistivity, salinity and temperature. The extra-large (3.90 x 3.90") autosensing backlit display can be viewed at 4 to 5 times the distance over traditional transmitter. The highly illuminated display and large characters reduce the risk of misreading or misinterpreting the displayed values. The display shows separate lines for units, main and secondary measurements as well as a dial-style digital bar graph. Designed for complete flexibility, plug-in modules allow the unit to easily adapt to meet changing customer needs.
- Large auto-sensing backlit display, dial-style digital bar graph
- Intuitive and user friendly interface, warning LED indicator
- Custom 13-character label capabilities, factory reset capability
- Frequency range from 0.5 to 1500Hz, accuracy is 0.5% of reading (display)
- PBT case material, shatter-resistant glass- window, 1 year warranty
- Backlit, 7 and 14-segment display, 5 settings LCD contrast
- Ambient operating temperature range from -10 to 70°C (backlit LCD)
- 4.9 to 5.5VDC at 25°C voltage, regulated short circuit protected
- Pluggable screw type 14AWG maximum wire gauge terminal block
- ¼ DIN, ribbed on four sides for panel mounting clip inside panel, silicon gasket
Specifiche tecniche
Boric acid (14-Jun-2023)
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto