Ti serve altro?
Quantità | |
---|---|
1+ | € 164,7366 |
Informazioni sui prodotti
Panoramica del prodotto
The white Lumina floor Lamp is a sturdy lamp with a long and flexible goose neck. It has a modern minimalist design with three brightness levels on three different colour settings (2800K, 4000K and 6500K), adjustable by touch on the pole of the lamp, making it ideal for crafters, mobile beauty, reading and users with low levels of vision. This floor lamp provides a long reach when required but can easily be adjusted to a shorter length by bending the goose neck. It comes with a remote control for light adjustment at distance, giving the user the ability to adjust both the brightness and colour temperature, as well as turning the light on and off. The Lumina floor lamp is supplied with a UK plug and is CE certified.
- Flexible goose neck, enabling bright light to shine where needed
- Bright LEDs provides daylight simulation which is great for colour matching
- Floor lamp has a 5-step dimmer with 5 different levels of light temperature
- Head size is 21.5cm x 5.5cm, LED size is 13cm x 3.5cm
- Height is 180cm (7.1inch), base plate diameter is 22cm (8.5inch)
- Total weight is 2.55Kg, base plate weight is 1.79Kg
- Cable length is 190cm (75inch)
- Comes with a two year warranty
Specifiche tecniche
-
LED
-
-
To Be Advised
-
-
-
UK tipo G
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto