Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 381,4208 |
Informazioni sui prodotti
Panoramica del prodotto
Demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the USB5816, a 6-port SS/HS USB smart hub on a 4-layer printed circuit board (PCB). This will allow the user to gain an understanding of the product and accelerate the integration of the USB5806 into the user’s design. The EVB-USB5816 is compliant with the USB 3.1 (Gen1) specification and supports SuperSpeed (SS), high-speed (HS), full-speed (FS) and low-speed (LS) USB signalling for complete coverage of all defined USB operation speeds. The evaluation platform supports six downstream ports that are USB 2.0 and USB 3.1 Gen1 compliant, battery charging on all downstream ports (maximum of 13A at any one time) and is configured for operation through internal default settings and supports custom configurations through SMBus or through the external 16-Mbit SPI Flash device.
- Microchip’s FlexConnect, PortSwap, PHYBoost™ and VariSense™ technologies
- USB 3.1 Gen 1 compliant (SS, HS, FS, and LS operation)
- USB pins are 5 V tolerant, self powered operation
- Six downstream USB3.1 Gen1/2.0 ports including a single USB Type-C
- All downstream ports support individual port power and overcurrent sense
- On-board SPI Flash for external downloadable firmware
- Low-cost 4-layer space saving design
- Operates from a single voltage (+12.0V, regulated) external power supply
- Terminal block connector for use with an external bench supply
- Dual colour LED USB Suspend indicator (green=run/yellow=suspend)
Contenuti
EVB-USB5816 evaluation board, Type-A to type-B USB cable.
Specifiche tecniche
Interfaccia
Microchip
-
No SVHC (25-Jun-2025)
controller hub USB tipo C
USB5816C
Scheda di valutazione USB5816C, cavo USB da tipo A a tipo B
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto