Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 26,2056 |
Informazioni sui prodotti
Panoramica del prodotto
Click Analyser is a smart and powerful tool for analysing pin states and voltage levels on the mikroBUS™. It is a versatile and powerful smart analysing tool which consists of two 8bit PIC microcontrollers (MCUs) from Microchip. By utilizing some of the capabilities of the PIC18F26K42 MCU such as DMA, CLC, SMT and NCO it is possible to achieve measurement and monitoring of the voltage states on all the pins of the stackable mikroBUS™ slot. The stackable slot allows installation of any Click board™ on a top of the Click Analyser allowing easy and simple data traffic analysis. Click Analyser offers several data transfer protocols suitable both for various M2M applications and human-machine interface (HMI) applications.
- GPIO, USB interface
- Input voltage of 3.3V or 5V
Specifiche tecniche
Scheda click Analyzer Click
-
kit di avvio allo sviluppo mikroLab/EasyStart/mikromedia
No SVHC (14-Jun-2023)
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto