Informazioni sui prodotti
Alternative per MIKROE-1912
1 prodotto trovato
Panoramica del prodotto
MIKROE-1912 is a Nano GPS click. It is a compact add-on board that provides fast positioning capabilities. This board features the Nano Hornet ORG1411, a complete SiP GPS Patch-on-Top (PoT) module from OriginGPS. It is the industry’s smallest GPS module with an integrated patch antenna. This compact module features multi-channel GPS, with SBAS, QZSS, and other regional overlay systems receiver that continuously tracks all satellites in view, providing real-time positioning data in the industry’s standard NMEA format. Besides NMEA, this module can also switch into One Socket Protocol (OSP). This Click board™ makes the perfect solution for prototyping size-constrained devices with GPS functionality. Nano GPS Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- GPS/GNSS type, multi-GNSS engine for GPS, SBAS and QZSS
- Used for prototyping size-constrained devices with GPS functionality
- Supports L1 GNSS band, built-in dual-stage LNA for better sensitivity
- High accuracy, low power consumption, high performance, anti-jamming
- GPIO and UART interface, mikroBUS™ compatibility
- Input voltage is 3.3V or 5V
- Click board size is S (28.6 x 25.4mm)
Specifiche tecniche
Origin GPS
-
-
Scheda Click NANO GPS
No SVHC (14-Jun-2023)
-
-
-
-
Documenti tecnici (1)
Legislazione e ambiente
RoHS
RoHS
Certificato di conformità del prodotto