Informazioni sui prodotti
Panoramica del prodotto
The EA-PSI 9040-40 T 1000W from EA Elektro-Automatik is an EA-PSI 9000 T series programmable desktop DC power supply. The microprocessor controlled laboratory power supply offers a user friendly, interactive handling concept along with an extensive set of standard features which can facilitate its operation. Configuration of output parameters, supervision features and other settings are smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, three LEDs, touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger. It features integrated function generator, 2500VDC I/O isolation & approved by EN 60950, pollution degree 2, protection class 1, EN 61326, EN 61010, EN 55022 Klasse B / class B standards.
- Wide input voltage range from 90V to 264V with active PFC, frequency range from 45Hz to 65Hz
- High efficiency up to ≤ 92%, auto-ranging, internal resistance simulation and regulation
- 0W to 1000W output power, 0V to 40V output voltage, 0A to 40A output current, compliant to SELV
- 6.8mVPP/0.8mVRMS ripple voltage, 1.8mARMS ripple current, <gt/> 0.99 power factor
- 1.5mV programming voltage, 1.5mA programming current, 0.038W programming power
- Flexible power regulated output stage, SCPI command language supported, LabView Vis
- Supervision (OVP, OCP, OPP), overtemperature protection (OT), multi-language control panel
- Remote sensing, intuitive touch panel with display for values, status and notifications
- USB port as standard, Ethernet & analogue optional interfaces (all interfaces galvanically isolated)
- 92 x 239 x 395mm dimension (W x H x D), 8Kg weight, 0 to 50°C operating temperature
Note
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Specifiche tecniche
programmabile
0V
0A
1kW
264V
EA-PSI 9000 T Series
To Be Advised
1 uscita
40V
40A
90V
2 anni
-
Documenti tecnici (2)
Prodotti associati
8 prodotti trovati
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Germany
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto