Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 63,400 |
Informazioni sui prodotti
Panoramica del prodotto
MST14CD122HD is a USB-C to HDMI MST hub that allows users to connect two HDMI monitors using a USB-C enabled host device. This USB-C to HDMI video splitter connects up to two additional displays in extended or mirror mode. Connecting two independent 4K 60Hz displays creates high-performance workstations for users in your organization, enabling easier multi-tasking resulting in increased productivity. The Multi-Stream Transport (MST) technology combines multiple video signals into a single signal/stream. This MST hub separates the single stream into two independent signals, one for each HDMI-enabled display. This USB-C to HDMI hub is compatible with Thunderbolt 4, Thunderbolt 3, and USB4-enabled Windows devices. The 12in (30cm) attached cable provides options for flexible installation configurations, reducing the amount of strain on ports and connectors. Additionally, this dual-monitor splitter is bus-powered, meaning no external power is required.
- Replacement for MSTCDP122HD
- Backwards compatible with DP 1.4/DP 1.2 hosts at lower resolutions
- Multi-monitor adapter adds up to two extended or mirrored displays
- Driverless extender/splitter requires discrete GPUs/Intel 12th gen and up with DP 1.4 and DSC
- Utilize the hosts built-in GPU capabilities
Specifiche tecniche
USB Tipo C
-
x2 HDMI