Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 83,150 |
Informazioni sui prodotti
Panoramica del prodotto
127B-USBC-MULTIPORT is an USB-C™ multiport adapter with DP 1.4 Alt Mode supports 4K 60Hz HDMI® (HDR) and turns your MacBook, Dell XPS, or another USB-C laptop or tablet into a workstation, anywhere you go. The USB Type-C™ multiport adapter features one 4K HDMI video output, three USB 3.2 Gen 1 Type-A (5Gbps) ports, and a Gigabit Ethernet port, all through one connection to your laptop's USB-C, USB4, or Thunderbolt 3/4™ port. In addition, it offers advanced charging and flexibility through a shared USB-C power delivery 3.0 and data port, this port can be used to connect peripherals, whenever a power source is not connected, at USB 2.0 data transfer speeds (480Mbps). The multiport adapter features an extra-long attached 12-inch (30cm) host cable - for an extended reach, to offer more setup flexibility. A versatile dock solution for use at your office desk, home office, hotel desk, or in the boardroom, it is portable enough to be carried in your bag or backpack for mobile use.
- 6-in-1 USB-C hub adapter, 4K 60HZ HDMI video with DP 1.4 ALT-MODE, reliable performance
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, iPadOS, Android™, Chrome OS™
- External ports: 1-HDMI, 3 - USB 3.2 Type-A, RJ-45, 1 - USB Type-C (power delivery + data, 480Mbps)
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- 4K support, 1 display supported, USB 3.2 Gen 1 interface, USB-C bus type
- Industry standards: HDMI 2.0, HDR10, DisplayPort 1.4, USB 3.2 Gen 1 (5Gbps), IEEE 802.3, IEEE 802.3u
- Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
- USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, PXE, full duplex support
- Space grey aluminium material, 3 years warranty, operating temperature range : 0°C to 45°C
- 100W power delivery, 5 DC output voltage, 15W power consumption (in watts)
Contenuti
USB-C multiport adapter, Quick-start guide.
Note
Not all USB-C ports support full functionality of USB Type-C standard. Ensure host device's USB-C port supports USB Power Delivery, DP alt mode. The adapter can connect to host laptop's USB-C port that doesn't support USB Power Delivery. In this configuration, pass-through power will be unavailable.
Specifiche tecniche
USB 3.2 C
-
HDMI, RJ-45, x3 USB 3.2 A, USB C PD
To Be Advised
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto