Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 138,550 |
Panoramica del prodotto
120B-USBC-MULTIPORT is an USB Type-C multiport adapter with DP 1.4 Alternative Mode, DSC and MST, supports dual-HDMI® (HDR) video with resolutions of up to 4K 60Hz uncompressed video. The mini travel dock turns your Dell XPS, Lenovo X1 Carbon, HP Elite/ProBook, or another USB-C laptop into a workstation, anywhere you go. The USB-C docking station provides dual HDMI outputs, a 2-port USB 3.2 Gen 1 Type-A (5Gbps) Hub including a BC 1.2 port to power and charge a USB peripheral, SD, MicroSD card readers and Gigabit Ethernet port, all through one connection to your laptop's USB-C or Thunderbolt 3/4™ port. In addition, it offers advanced charging through USB Power Delivery (PD) 3.0 pass-through via an integrated 12-inch (30 cm) USB-C host cable, for more set up flexibility. The compact docking station connects your laptop to two HDMI monitors, creating powerful workstation. It supports DP 1.4 Alt Mode with DSC and MST, for uncompressed video performance up to dual 4K (3840 x 2160p) at 60Hz.
- 8-in-1 USB-C multiport adapter, high performance dual video, versatile power, easy installation
- Mini dock features a software application that improves performance and security
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, Chrome OS™, Ubuntu 20.04 Kernel 5.15 and up (LTS)
- External ports: 2-HDMI(19 pin), 2 - USB 3.2 Type-A, RJ-45, SD slot, MicroSD, 1 - USB Type-C (24 pin)
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- 4K support, fast-charge port(s), 2 display supported, USB 3.2 Gen 1 interface, USB-C bus type
- Industry standards: HDMI 2.0, HDR10, DisplayPort 1.4, USB 3.2 Gen 1 (5Gbps)
- Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
- USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, full duplex support
- Space grey aluminium material, 3 years warranty, operating temperature range : 0°C to 45°C
Contenuti
USB-C multiport adapter, Quick-start guide.
Specifiche tecniche
USB 3.2 C
-
x2 HDMI, MicroSD, RJ-45, slot SD, x2 USB 3.2 A, USB C PD
To Be Advised
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Vietnam
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto