Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 103,630 |
Panoramica del prodotto
115B-USBC-MULTIPORT is an USB-C™ multiport adapter with DP 1.4 Alt Mode supports 4K 60Hz HDMI® (HDR) and turns your MacBook, Dell XPS, or another USB-C laptop or tablet into a workstation, anywhere you go. The USB Type-C™ multiport adapter features a 4K HDMI video output, three USB 3.2 Gen 1 Type-A (5Gbps) ports, SD and MicroSD card readers and a Gigabit Ethernet port, all through one connection to your laptop's USB-C, USB4, or Thunderbolt 3/4™ port. Plus, it offers advanced charging and flexibility through a shared USB-C Power Delivery 3.0 and Data port which can be used to connect peripherals, with USB 2.0 transfer speeds (480Mbps), when a power source is not connected. The multiport adapter features an extra-long attached 12inch (30cm) host cable - for an extended reach, to offer more set up flexibility.
- 8-in-1 USB-C multiport adapter, 4K 60Hz HDMI video with DP 1.4ALT mode and reliable performance
- Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, iPadOS, Android™, Chrome OS™
- Compatibility: macOS 10.11 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0, Linux® 3.5.x and up -LTS Version
- External ports: 1-HDMI, 3 - USB 3.2 Type-A (9 pin, Gen 1, 5Gbps), 1-SD slot, 1-RJ-45, 1-MicroSD
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- 4K support, 1 display supported, USB 3.2 Gen 1 interface, USB-C bus type
- Industry standards: HDMI 2.0, HDR10, DisplayPort 1.4, USB 3.2 Gen 1(5Gbps), IEEE 802.3, IEEE 802.3u
- Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
- USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, PXE, full duplex support
- Space grey aluminium material, 3 years warranty, operating temperature range : 0°C to 70°C
Contenuti
USB-C multiport adapter, Quick-start guide.
Specifiche tecniche
USB 3.2 C
-
HDMI, MicroSD, RJ-45, slot SD, x3 USB 3.2 A, USB C PD
To Be Advised
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto