Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMOX-G-025004FE
Order Code4044906
Product RangePower-Mox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX-G-025004FE
Order Code4044906
Product RangePower-Mox Series
Technical Datasheet
Resistance5Mohm
Product RangePower-Mox Series
Power Rating40W
Resistance Tolerance0
Resistor TerminalsSolder Lug
Voltage Rating30kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Voltage
Resistor MountingPanel Mount
Product Length114.3mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max180°C
Qualification-
Technical Specifications
Resistance
5Mohm
Power Rating
40W
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
114.3mm
Product Height
-
Operating Temperature Max
180°C
SVHC
No SVHC (27-Jun-2024)
Product Range
Power-Mox Series
Resistance Tolerance
0
Voltage Rating
30kV
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06762
Product traceability