ex VAT

Panel / Chassis Mount Resistors:

20 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4044914

RoHS

Date/Lot Code

Each
10+
€156.240
Min: 10 / Mult: 10
100Mohm
Power-Mox Series
75W
Solder Lug
60kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
203.2mm
-65°C
180°C
4044905

RoHS

Date/Lot Code

Each
10+
€100.870
Min: 10 / Mult: 10
25Mohm
Power-Mox Series
40W
Solder Lug
30kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
114.3mm
-65°C
180°C
4044913

RoHS

Date/Lot Code

Each
10+
€157.350
Min: 10 / Mult: 10
10Mohm
Power-Mox Series
75W
Solder Lug
60kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
203.2mm
-65°C
180°C
4044898

RoHS

Date/Lot Code

Each
10+
€86.660
Min: 10 / Mult: 10
0
Power-Mox Series
25W
Solder Lug
20kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
0
-65°C
180°C
4044916

RoHS

Date/Lot Code

Each
10+
€156.300
Min: 10 / Mult: 10
250Mohm
Power-Mox Series
75W
Solder Lug
60kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
203.2mm
-65°C
180°C
4044910

RoHS

Date/Lot Code

Each
10+
€137.900
Min: 10 / Mult: 10
50Mohm
Power-Mox Series
50W
Solder Lug
45kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
152.4mm
-65°C
180°C
4044908

RoHS

Date/Lot Code

Each
10+
€127.390
Min: 10 / Mult: 10
500kohm
Power-Mox Series
50W
Solder Lug
45kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
152.4mm
-65°C
180°C
4044907

RoHS

Date/Lot Code

Each
10+
€124.040
Min: 10 / Mult: 10
50Mohm
Power-Mox Series
50W
Solder Lug
45kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
152.4mm
-65°C
180°C
4044904

RoHS

Date/Lot Code

Each
10+
€115.850
Min: 10 / Mult: 10
2.5Mohm
Power-Mox Series
40W
Solder Lug
30kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
114.3mm
-65°C
180°C
4044906

RoHS

Date/Lot Code

Each
10+
€101.220
Min: 10 / Mult: 10
5Mohm
Power-Mox Series
40W
Solder Lug
30kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
114.3mm
-65°C
180°C
4044912

RoHS

Date/Lot Code

Each
10+
€156.240
Min: 10 / Mult: 10
1Mohm
Power-Mox Series
75W
Solder Lug
60kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
203.2mm
-65°C
180°C
4044895

RoHS

Date/Lot Code

Each
10+
€91.620
Min: 10 / Mult: 10
100Mohm
Power-Mox Series
25W
Solder Lug
20kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
0
-65°C
180°C
4044899

RoHS

Date/Lot Code

Each
10+
€84.260
Min: 10 / Mult: 10
500kohm
Power-Mox Series
25W
Solder Lug
20kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
0
-65°C
180°C
4044900

RoHS

Date/Lot Code

Each
10+
€100.870
Min: 10 / Mult: 10
10Mohm
Power-Mox Series
40W
Solder Lug
30kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
114.3mm
-65°C
180°C
4044909

RoHS

Date/Lot Code

Each
10+
€127.240
Min: 10 / Mult: 10
5Mohm
Power-Mox Series
50W
Solder Lug
45kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
152.4mm
-65°C
180°C
4044896

RoHS

Date/Lot Code

Each
10+
€84.260
Min: 10 / Mult: 10
1Mohm
Power-Mox Series
25W
Solder Lug
20kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
0
-65°C
180°C
4044911

RoHS

Date/Lot Code

Each
10+
€156.610
Min: 10 / Mult: 10
100Mohm
Power-Mox Series
75W
Solder Lug
60kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
203.2mm
-65°C
180°C
4044894

RoHS

Date/Lot Code

Each
10+
€91.330
Min: 10 / Mult: 10
10Mohm
Power-Mox Series
25W
Solder Lug
20kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
0
-65°C
180°C
4044901

RoHS

Date/Lot Code

Each
10+
€101.850
Min: 10 / Mult: 10
25Mohm
Power-Mox Series
40W
Solder Lug
30kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
114.3mm
-65°C
180°C
4044902

RoHS

Date/Lot Code

Each
10+
€101.220
Min: 10 / Mult: 10
0
Power-Mox Series
40W
Solder Lug
30kV
Thick Film
± 25ppm/°C
High Voltage
Panel Mount
114.3mm
-65°C
180°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account