Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40750A8467M001
Order Code4689869
Product RangeB40750 Series
Also Known AsB40750A8467M 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
4800+ | €4.780 |
Price for:Each
Minimum: 4800
Multiple: 4800
€22,944.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40750A8467M001
Order Code4689869
Product RangeB40750 Series
Also Known AsB40750A8467M 1
Technical Datasheet
Capacitance460µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.0059ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter14mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeB40750 Series
Qualification-
Technical Specifications
Capacitance
460µF
Voltage(DC)
63V
ESR
0.0059ohm
Product Diameter
14mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40750 Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
25mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability