ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

33 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4550139

RoHS

Date/Lot Code

Each
1+
€7.280
10+
€6.010
50+
€5.240
100+
€4.880
200+
€4.590
More Pricing...
Min: 1 / Mult: 1
700µF
± 20%
63V
Radial Leaded
0.0039ohm
4000 hours @ 125°C
18mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
3924573

RoHS

Each
3200+
€3.960
Min: 3200 / Mult: 3200
780µF
± 20%
35V
Axial Leaded
0.0051ohm
4000 hours @ 125°C
14mm
25mm
-55°C
150°C
B40600 Series
AEC-Q200
3924572

RoHS

Each
3600+
€4.060
Min: 3600 / Mult: 3600
1700µF
± 20%
25V
Axial Leaded
0.004ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40600 Series
AEC-Q200
4689858

RoHS

Date/Lot Code

Each
4800+
€4.390
Min: 4800 / Mult: 4800
250µF
± 20%
80V
Radial Leaded
0.0059ohm
10000 hours @ 105°C
14mm
25mm
-55°C
105°C
B40750 Series
-
4550138

RoHS

Date/Lot Code

Each
1+
€7.200
10+
€5.950
50+
€5.190
100+
€4.830
200+
€4.540
More Pricing...
Min: 1 / Mult: 1
530µF
± 20%
63V
Radial Leaded
0.0045ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689832

RoHS

Date/Lot Code

Each
3000+
€5.190
Min: 3000 / Mult: 3000
2200µF
± 20%
25V
Radial Leaded
0.004ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40720 Series
AEC-Q200
4689862

RoHS

Date/Lot Code

Each
3000+
€4.880
Min: 3000 / Mult: 3000
330µF
± 20%
80V
Radial Leaded
0.0045ohm
10000 hours @ 105°C
16mm
25mm
-55°C
105°C
B40750 Series
-
4689830

RoHS

Date/Lot Code

Each
4800+
€4.390
Min: 4800 / Mult: 4800
1600µF
± 20%
25V
Radial Leaded
0.0053ohm
4000 hours @ 125°C
14mm
25mm
-55°C
150°C
B40720 Series
AEC-Q200
4689822

RoHS

Date/Lot Code

Each
3000+
€4.430
Min: 3000 / Mult: 3000
1700µF
± 20%
25V
Radial Leaded
0.0043ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40700 Series
AEC-Q200
4689861

RoHS

Date/Lot Code

Each
4800+
€4.390
Min: 4800 / Mult: 4800
250µF
± 20%
80V
Radial Leaded
0.0059ohm
10000 hours @ 105°C
14mm
25mm
-55°C
105°C
B40750 Series
-
4689865

RoHS

Date/Lot Code

Each
3000+
€5.570
Min: 3000 / Mult: 3000
440µF
± 20%
80V
Radial Leaded
0.0044ohm
10000 hours @ 105°C
18mm
25mm
-55°C
105°C
B40750 Series
-
4689878

RoHS

Date/Lot Code

Each
3000+
€5.390
Min: 3000 / Mult: 3000
600µF
± 20%
63V
Radial Leaded
0.0045ohm
10000 hours @ 105°C
16mm
25mm
-55°C
105°C
B40750 Series
-
4689869

RoHS

Date/Lot Code

Each
4800+
€4.780
Min: 4800 / Mult: 4800
460µF
± 20%
63V
Radial Leaded
0.0059ohm
10000 hours @ 105°C
14mm
25mm
-55°C
105°C
B40750 Series
-
4689848

RoHS

Date/Lot Code

Each
3000+
€5.350
Min: 3000 / Mult: 3000
530µF
± 20%
63V
Radial Leaded
0.0049ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689840

RoHS

Date/Lot Code

Each
4800+
€4.720
Min: 4800 / Mult: 4800
390µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
14mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689879

RoHS

Date/Lot Code

Each
3000+
€5.390
Min: 3000 / Mult: 3000
600µF
± 20%
63V
Radial Leaded
0.0045ohm
10000 hours @ 105°C
16mm
25mm
-55°C
105°C
B40750 Series
-
4689843

RoHS

Date/Lot Code

Each
4800+
€4.720
Min: 4800 / Mult: 4800
390µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
14mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689877

RoHS

Date/Lot Code

Each
3000+
€5.140
Min: 3000 / Mult: 3000
1400µF
± 20%
35V
Radial Leaded
0.0044ohm
10000 hours @ 105°C
16mm
25mm
-55°C
105°C
B40750 Series
-
4689834

RoHS

Date/Lot Code

Each
4800+
€4.640
Min: 4800 / Mult: 4800
1100µF
± 20%
35V
Radial Leaded
0.0053ohm
4000 hours @ 125°C
14mm
25mm
-55°C
150°C
B40720 Series
AEC-Q200
4689839

RoHS

Date/Lot Code

Each
3000+
€5.310
Min: 3000 / Mult: 3000
1400µF
± 20%
35V
Radial Leaded
0.004ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40720 Series
AEC-Q200
4689841

RoHS

Date/Lot Code

Each
4800+
€4.720
Min: 4800 / Mult: 4800
390µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
14mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689850

RoHS

Date/Lot Code

Each
3000+
€5.350
Min: 3000 / Mult: 3000
530µF
± 20%
63V
Radial Leaded
0.0049ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689849

RoHS

Date/Lot Code

Each
3000+
€5.350
Min: 3000 / Mult: 3000
530µF
± 20%
63V
Radial Leaded
0.0049ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689851

RoHS

Date/Lot Code

Each
3000+
€6.120
Min: 3000 / Mult: 3000
700µF
± 20%
63V
Radial Leaded
0.0044ohm
4000 hours @ 125°C
18mm
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689828

RoHS

Date/Lot Code

Each
3000+
€4.350
Min: 3000 / Mult: 3000
1000µF
± 20%
35V
Radial Leaded
0.0043ohm
4000 hours @ 125°C
16mm
25mm
-55°C
150°C
B40700 Series
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account