Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB40720A7118M001
Order Code4689834
Product RangeB40720 Series
Also Known AsB40720A7118M 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4800+ | €3.540 |
Price for:Each
Minimum: 4800
Multiple: 4800
€16,992.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB40720A7118M001
Order Code4689834
Product RangeB40720 Series
Also Known AsB40720A7118M 1
Technical Datasheet
Capacitance1100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR5300µohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter14mm
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40720 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
35V
ESR
5300µohm
Product Diameter
14mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40720 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
25mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability