ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

46 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924573

RoHS

Each
3200+
€3.960
Min: 3200 / Mult: 3200
780µF
± 20%
35V
Axial Leaded
0.0051ohm
4000 hours @ 125°C
14mm
-
25mm
-55°C
150°C
B40600 Series
AEC-Q200
4689796

RoHS

Date/Lot Code

Each
3200+
€4.350
Min: 3200 / Mult: 3200
390µF
± 20%
63V
Axial Leaded
0.0061ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40640 Series
AEC-Q200
4689826

RoHS

Date/Lot Code

Each
4800+
€4.350
Min: 4800 / Mult: 4800
1000µF
± 20%
35V
Radial Leaded
0.0047ohm
4000 hours @ 125°C
14mm
-
30mm
-55°C
150°C
B40700 Series
AEC-Q200
4689841

RoHS

Date/Lot Code

Each
4800+
€4.720
Min: 4800 / Mult: 4800
390µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
14mm
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689861

RoHS

Date/Lot Code

Each
4800+
€4.390
Min: 4800 / Mult: 4800
250µF
± 20%
80V
Radial Leaded
0.0059ohm
10000 hours @ 105°C
14mm
-
25mm
-55°C
105°C
B40750 Series
-
4689820

RoHS

Date/Lot Code

Each
4800+
€4.310
Min: 4800 / Mult: 4800
1600µF
± 20%
25V
Radial Leaded
0.0047ohm
4000 hours @ 125°C
14mm
-
30mm
-55°C
150°C
B40700 Series
AEC-Q200
4689840

RoHS

Date/Lot Code

Each
4800+
€4.720
Min: 4800 / Mult: 4800
390µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
14mm
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689843

RoHS

Date/Lot Code

Each
4800+
€4.720
Min: 4800 / Mult: 4800
390µF
± 20%
63V
Radial Leaded
0.0065ohm
4000 hours @ 125°C
14mm
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4338710

RoHS

Date/Lot Code

Each
3200+
€4.330
Min: 3200 / Mult: 3200
1000µF
± 20%
35V
Axial Leaded
0.0044ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40600 Series
AEC-Q200
4689846

RoHS

Date/Lot Code

Each
4800+
€5.250
Min: 4800 / Mult: 4800
510µF
± 20%
63V
Radial Leaded
0.0057ohm
4000 hours @ 125°C
14mm
-
30mm
-55°C
150°C
B40740 Series
AEC-Q200
4689819

RoHS

Date/Lot Code

Each
4800+
€3.780
Min: 4800 / Mult: 4800
1200µF
± 20%
25V
Radial Leaded
0.0054ohm
4000 hours @ 125°C
14mm
-
25mm
-55°C
150°C
B40700 Series
AEC-Q200
4689798

RoHS

Date/Lot Code

Each
3200+
€4.880
Min: 3200 / Mult: 3200
510µF
± 20%
63V
Axial Leaded
0.0052ohm
4000 hours @ 125°C
14mm
30mm
-
-55°C
150°C
B40640 Series
AEC-Q200
4338719

RoHS

Date/Lot Code

Each
3200+
€2.830
Min: 3200 / Mult: 3200
1100µF
± 20%
35V
Axial Leaded
0.0053ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40620 Series
AEC-Q200
4689869

RoHS

Date/Lot Code

Each
4800+
€4.780
Min: 4800 / Mult: 4800
460µF
± 20%
63V
Radial Leaded
0.0059ohm
10000 hours @ 105°C
14mm
-
25mm
-55°C
105°C
B40750 Series
-
4689794

RoHS

Date/Lot Code

Each
3500+
€4.490
Min: 3500 / Mult: 3500
1100µF
± 20%
35V
Axial Leaded
0.0053ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40620 Series
AEC-Q200
4338720

RoHS

Date/Lot Code

Each
3200+
€5.230
Min: 3200 / Mult: 3200
1400µF
± 20%
35V
Axial Leaded
0.0046ohm
4000 hours @ 125°C
14mm
30mm
-
-55°C
150°C
B40620 Series
AEC-Q200
4338731

RoHS

Date/Lot Code

Each
4800+
€4.110
Min: 4800 / Mult: 4800
780µF
± 20%
35V
Radial
0.0054ohm
4000 hours @ 125°C
14mm
25mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338714

RoHS

Date/Lot Code

Each
3200+
€2.850
Min: 3200 / Mult: 3200
1600µF
± 20%
25V
Axial Leaded
0.0053ohm
4000 hours @ 125°C
14mm
25mm
-
-55°C
150°C
B40620 Series
AEC-Q200
4689870

RoHS

Date/Lot Code

Each
4800+
€4.780
Min: 4800 / Mult: 4800
460µF
± 20%
63V
Radial Leaded
0.0059ohm
10000 hours @ 105°C
14mm
-
25mm
-55°C
105°C
B40750 Series
-
4689810

RoHS

Date/Lot Code

Each
3200+
€4.580
Min: 3200 / Mult: 3200
340µF
± 20%
80V
Axial Leaded
0.0052ohm
10000 hours @ 105°C
14mm
30mm
-
-55°C
105°C
B40650 Series
-
4338727

RoHS

Date/Lot Code

Each
4800+
€4.730
Min: 4800 / Mult: 4800
1000µF
± 20%
35V
Radial
0.0047ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4689871

RoHS

Date/Lot Code

Each
4800+
€5.390
Min: 4800 / Mult: 4800
600µF
± 20%
63V
Radial Leaded
0.0052ohm
10000 hours @ 105°C
14mm
-
30mm
-55°C
105°C
B40750 Series
-
4689799

RoHS

Date/Lot Code

Each
3500+
€5.100
Min: 3500 / Mult: 3500
510µF
± 20%
63V
Axial Leaded
0.0052ohm
4000 hours @ 125°C
14mm
30mm
-
-55°C
150°C
B40640 Series
AEC-Q200
4338707

RoHS

Date/Lot Code

Each
3200+
€4.290
Min: 3200 / Mult: 3200
1600µF
± 20%
25V
Axial Leaded
0.0044ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40600 Series
AEC-Q200
4338712

RoHS

Date/Lot Code

Each
3200+
€3.830
Min: 3200 / Mult: 3200
780µF
± 20%
35V
Axial Leaded
0.0051ohm
4000 hours @ 125°C
14mm
25mm
-
-40°C
150°C
B40600 Series
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account