ex VAT

IC Temperature Sensors:

5 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensing Accuracy Range
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469245

RoHS

Each
1+
€2.000
25+
€1.420
50+
€1.310
100+
€1.180
250+
€1.090
More Pricing...
Min: 1 / Mult: 1
Digital
1.25C
-55°C
-55°C
+150°C
+150°C
SOIC
SOIC
8Pins
3V
5.5V
-
-
150°C
MSL 1 - Unlimited
2436253

RoHS

Each
1000+
€0.453
3000+
€0.424
Min: 1000 / Mult: 1000
Voltage
2.7C
-50°C
-50°C
+150°C
+150°C
SC-70
SC-70
5Pins
1.5V
5.5V
-
-
150°C
MSL 1 - Unlimited
2437525

RoHS

Each
250+
€1.050
750+
€0.963
Min: 250 / Mult: 250
Digital
-0.5°C to +0.3°C
-55°C
-55°C
+150°C
+150°C
SOT-563
SOT-563
6Pins
1.4V
3.6V
-
-40°C
125°C
MSL 1 - Unlimited
1564734

RoHS

Each
1+
€2.020
25+
€1.430
50+
€1.310
100+
€1.190
250+
€1.100
More Pricing...
Min: 1 / Mult: 1
Digital
1.25C
-55°C
-55°C
+150°C
+150°C
SOIC
SOIC
8Pins
3V
5.5V
-
-
150°C
MSL 1 - Unlimited
2436252

RoHS

Each
1000+
€0.431
2000+
€0.422
3000+
€0.414
Min: 1000 / Mult: 1000
Voltage
2.7C
-50°C
-50°C
+150°C
+150°C
SC-70
SC-70
5Pins
1.5V
5.5V
1Channels
-
150°C
MSL 1 - Unlimited
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account