Product Information
Product Overview
The TMP112AIDRLT is a Digital Temperature Sensor ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The calibrating for improved accuracy feature allows users to calibrate for an accuracy, as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP112 device features SMBus, 2-wire and I²C interface compatibility and allows up to four devices on one bus. The device also features a SMBus alert function.
- Low quiescent current - 10μA Active (maximum), 1μA Shutdown (maximum)
- 12-bit Resolution
- NIST Traceable
Applications
Sensing & Instrumentation, Portable Devices, Power Management, Computers & Computer Peripherals, Automation & Process Control, Industrial, Test & Measurement, Medical, Thermal Management
Technical Specifications
Digital
-55°C
+150°C
SOT-563
6Pins
3.6V
125°C
MSL 1 - Unlimited
-0.5°C to +0.3°C
-55°C
+150°C
SOT-563
1.4V
-40°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate