Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM94021BIMG/NOPB
Order Code2436252
IC Output TypeVoltage
Sensing Accuracy Range 2.7C
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Measured Temperature Max+150°C
Sensing Temperature Max+150°C
Sensor Case / PackageSC-70
Sensor Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
No. of Channels1Channels
Operating Temperature Max150°C
Product Range-
MSLMSL 1 - Unlimited
Technical Specifications
IC Output Type
Voltage
Measured Temperature Min
-50°C
Measured Temperature Max
+150°C
Sensor Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Sensing Accuracy Range
2.7C
Sensing Temperature Min
-50°C
Sensing Temperature Max
+150°C
Sensor Case Style
SC-70
Supply Voltage Min
1.5V
No. of Channels
1Channels
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074