Product Information
Product Overview
The LM94022BIMG/NOPB is a precision CMOS Temperature Sensor with selectable linear negative temperature coefficient (NTC). A class-AB output structure gives the LM94022/-Q1 strong output source and sink-current capability for driving heavy transient loads such as that presented by the input of a sample-and-hold analogue-to-digital converter. The Gain Select 1 (GS1) and Gain Select 0 (GS0) logic inputs select one of four gains for the temperature-to-voltage output transfer function, -5.5mV/°C, -8.2mV/°C, -10.9mV/°C and -13.6mV/°C. Maximum temperature sensitivity, -13.6mV/°C, is selected when GS1 and GS0 are both tied high. The gain-select inputs can be tied directly to VDD or Ground without any pull-up or pull-down resistors, reducing component count and board area. These inputs can also be driven by logic signals allowing the system to optimize the gain during operation or system diagnostics.
- AEC-Q100 Grade 0 qualified
- Push-Pull output with ±50µA source current
- ±1.8°C Temperature accuracy (at -50 to 70°C)
- ±2.1°C Temperature accuracy (at -50 to 90°C)
- ±2.7°C Temperature accuracy (at -50 to 150°C)
- Output is short-circuit protected
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Consumer Electronics, Power Management, Automotive, Wireless
Technical Specifications
Voltage
-50°C
+150°C
SC-70
5Pins
5.5V
-
2.7C
-50°C
+150°C
SC-70
1.5V
150°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate