ex VAT

SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.291
100+
€0.238
500+
€0.197
Min: 10 / Mult: 10
68µH
410mA
Shielded
320mA
L-DWI Series
1210 [3225 Metric]
1210 [3225 Metric]
1ohm
± 10%
3.2mm
2.5mm
2.5mm
2846710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.263
100+
€0.217
Min: 10 / Mult: 10
1.5µH
1.31A
Shielded
2A
L-DWI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.06ohm
± 20%
3.2mm
2.5mm
2.5mm
2534551

RoHS

Date/Lot Code

Each
1+
€1.150
5+
€1.140
10+
€1.130
20+
€1.120
40+
€1.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
3.5A
WE-PMCI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.106ohm
± 20%
3.2mm
2.5mm
1.2mm
3768852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.610
50+
€0.476
250+
€0.421
500+
€0.400
1000+
€0.382
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.9A
Shielded
5A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.046ohm
± 20%
3.2mm
2.5mm
2mm
3768852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.476
250+
€0.421
500+
€0.400
1000+
€0.382
2000+
€0.358
Min: 100 / Mult: 5
2.2µH
2.9A
Shielded
5A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.046ohm
± 20%
3.2mm
2.5mm
2mm
2786929

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.117
Min: 2000 / Mult: 2000
6.8µH
-
Unshielded
-
CM322522 Series
1210 [3225 Metric]
1210 [3225 Metric]
1.8ohm
± 10%
2.9mm
2.5mm
2.2mm
1185182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.810
10+
€0.686
25+
€0.670
50+
€0.653
100+
€0.638
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1210 [3225 Metric]
-
-
-
-
-
-
4062082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.601
50+
€0.474
250+
€0.377
500+
€0.341
1000+
€0.304
More Pricing...
Min: 5 / Mult: 5
1.5µH
4A
Shielded
5.2A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.029ohm
± 20%
3.2mm
2.5mm
2mm
4062084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.925
50+
€0.759
250+
€0.614
500+
€0.600
1000+
€0.514
More Pricing...
Min: 5 / Mult: 5
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
4062081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.438
250+
€0.361
500+
€0.326
1000+
€0.291
2000+
€0.290
Min: 100 / Mult: 5
1µH
5.4A
Shielded
6.7A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.019ohm
± 20%
3.2mm
2.5mm
2mm
4062088RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.663
250+
€0.634
500+
€0.578
1000+
€0.522
2000+
€0.492
Min: 100 / Mult: 5
1.5µH
3.5A
Shielded
4.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.03ohm
± 20%
3.2mm
2.5mm
2mm
4062084RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.759
250+
€0.614
500+
€0.600
1000+
€0.514
2000+
€0.477
Min: 100 / Mult: 5
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
4062086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.759
250+
€0.614
500+
€0.580
1000+
€0.529
2000+
€0.511
Min: 100 / Mult: 5
680nH
5A
Shielded
7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.017ohm
± 20%
3.2mm
2.5mm
2mm
4062080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.541
50+
€0.446
250+
€0.368
500+
€0.327
1000+
€0.285
More Pricing...
Min: 5 / Mult: 5
470nH
6A
Shielded
8.5A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.016ohm
± 20%
3.2mm
2.5mm
2mm
4062091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.852
250+
€0.637
500+
€0.583
1000+
€0.529
2000+
€0.483
Min: 100 / Mult: 5
4.7µH
1.9A
Shielded
2.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.101ohm
± 20%
3.2mm
2.5mm
2mm
4062086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.925
50+
€0.759
250+
€0.614
500+
€0.580
1000+
€0.529
More Pricing...
Min: 5 / Mult: 5
680nH
5A
Shielded
7A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.017ohm
± 20%
3.2mm
2.5mm
2mm
4062080RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.446
250+
€0.368
500+
€0.327
1000+
€0.285
2000+
€0.279
Min: 100 / Mult: 5
470nH
6A
Shielded
8.5A
DFE322520F_D Series
1210 [3225 Metric]
1210 [3225 Metric]
0.016ohm
± 20%
3.2mm
2.5mm
2mm
4062082RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.474
250+
€0.377
500+
€0.341
1000+
€0.304
2000+
€0.303
Min: 100 / Mult: 5
1.5µH
4A
Shielded
5.2A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.029ohm
± 20%
3.2mm
2.5mm
2mm
4062091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€0.852
250+
€0.637
500+
€0.583
1000+
€0.529
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.9A
Shielded
2.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.101ohm
± 20%
3.2mm
2.5mm
2mm
4062081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.532
50+
€0.438
250+
€0.361
500+
€0.326
1000+
€0.291
More Pricing...
Min: 5 / Mult: 5
1µH
5.4A
Shielded
6.7A
DFE322520F Series
1210 [3225 Metric]
1210 [3225 Metric]
0.019ohm
± 20%
3.2mm
2.5mm
2mm
4062088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.864
50+
€0.663
250+
€0.634
500+
€0.578
1000+
€0.522
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.5A
Shielded
4.8A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.03ohm
± 20%
3.2mm
2.5mm
2mm
2846708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.222
Min: 10 / Mult: 10
15µH
850mA
Shielded
730mA
L-DWI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.195ohm
± 10%
3.2mm
2.5mm
2.5mm
2846709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.342
100+
€0.255
500+
€0.231
Min: 10 / Mult: 10
15µH
850mA
Shielded
730mA
L-DWI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.195ohm
± 20%
3.2mm
2.5mm
2.5mm
2846706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.342
Min: 1 / Mult: 1
10µH
900mA
Shielded
900mA
L-DWI Series
1210 [3225 Metric]
1210 [3225 Metric]
0.133ohm
± 10%
3.2mm
2.5mm
2.5mm
4062089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.925
50+
€0.759
250+
€0.614
500+
€0.600
1000+
€0.514
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.9A
Shielded
4A
DFE32CAH_R0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.043ohm
± 20%
3.2mm
2.5mm
2mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account