Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL1210R100KDWIT
Order Code2846706
Product RangeL-DWI Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoL1210R100KDWIT
Order Code2846706
Product RangeL-DWI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeL-DWI Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.133ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Product Overview
KEMET L-DWI ferrite-based Wire Wound Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor and its dimension without directional influence on mountability and characteristics makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- Switching DC-DC power supplies
- Ideal for mobile equipment
- Able to take high current
- Wide inductance value from 1 up to 680 µH
- Rated current Irms range from 0.06 to 1.44 A
- Operating temperature range from –40°C to +105°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
L-DWI Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.133ohm
Product Length
3.2mm
Product Height
2.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability