Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KL
Order Code2786929
Product RangeCM322522 Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€234.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KL
Order Code2786929
Product RangeCM322522 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeCM322522 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
CM322522 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
1.8ohm
Product Length
2.9mm
Product Height
2.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
Product traceability