Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE322520F-1R0M=P2
Order Code4062081
Product RangeDFE322520F Series
Technical Datasheet
2,850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.532 |
50+ | €0.438 |
250+ | €0.361 |
500+ | €0.326 |
1000+ | €0.291 |
2000+ | €0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322520F-1R0M=P2
Order Code4062081
Product RangeDFE322520F Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeDFE322520F Series
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case1210 [3225 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE322520F Series
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.7A
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.019ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for DFE322520F-1R0M=P2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0913
Product traceability