Ti serve altro?
| Quantità | |
|---|---|
| 1+ | € 989,990 |
Informazioni sui prodotti
Panoramica del prodotto
MAXREFDES282# is a chest-based SpO2, HR, RR, and temperature vital signs evaluation platform kit. The chest-patch form factor that demonstrates the functions of a wide range of ADI's products for health-sensing applications. It integrates a three-in-one PPG + ECG + BioZ analogue front end (AFE) sensor (MAX86178), two temperature sensors (MAX30208), and a 3-axis accelerometer. It also features a power-management IC (MAX20335), buck-boost converter (MAX20343) and a rechargeable Li+ battery. The patch is designed for long-term passive monitoring with a runtime of up to three days on a single charge. The PPG acquisition system consists of a red and infrared (IR) light emitter source and a photodiode receiver. The MAX86178 AFE includes 2 programmable high-current LED drivers and dual high-resolution optical readout signal-processing channels with robust ambient-light cancellation which are ideal for SpO2 measurement.
Contenuti
MRD282 sensor board, USB A to USB-Type C cable, USB-Type C to ECG snap electrodes cable, Li-Po battery 190mAh 3.7V [MIKROE-2759], CY5677 CySmart BLE 4.2 USB dongle (optional when used with Windows BLE), 3M DC medical “2-in-One” Differential Polyester Film Tape (non-reusable), Water-resistant enclosure (when used with a USB-C cable and the film tape), Red Dot - B01AME7YC0 3M 2560 multi-purpose monitoring electrode (remains fresh for 45 days out of the bag).
Specifiche tecniche
Analog Devices
sensore, acquisizione dati
ARM
-
-
MRD282
Health Patch Platform
Cortex-4
Sensor board MRD282
No SVHC (25-Jun-2025)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Philippines
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto