Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 467,480 |
Panoramica del prodotto
DK30C2DPEPUE is a universal laptop docking station that works with USB Type-C, Thunderbolt 3/4 & USB Type-A laptop computers, using a 2-in-1 USB-C / USB-A cable ideal for hoteling or shared workspace setups. The USB-C dock comes with a universal host cable that is designed with an attached USB-C to USB-A adapter to accommodate USB-A laptops. The cable also features an extended length of 1m (3.3ft) to support a wide variety of workstation setups. For high-performance laptops that require more charging power, dock powers and charges your laptop as you work with 100W PD for faster charging, using the 150W power adapter all through single cable. This dual 4K60Hz video docking station with support for both Ultra HD DisplayPort and/or HDMI monitors that lets you configure your video connections to best suit your needs. It is fully certified to meet top industry standards for USB-IF(USB 3.1 Gen 1, USB Type-C, Power Delivery), VESA DisplayPort and DisplayLink (video connections) certification.
- Features Fast-Charge Port(s), 4K support, UASP support, PXE, full duplex support
- USB 3.2 Gen 1 (5Gbps) interface and USB-C, USB 3.2 Gen 1 (5Gbps) bus type
- Compatible lock slot: Kensington standard slot (K-Slot)
- Maximum data transfer rate: 5Gbps (USB 3.0) and 2Gbps (Ethernet; Full-Duplex)
- Maximum digital resolutions: 2x HDMI - 4096 x 2160p at 60Hz, 2x DisplayPort - 4096 x 2160p at 60Hz
- USB 3.0 - 5 Gbit/s type and rate and 10/100/1000Mbps compatible networks
- Input voltage range from 100 to 240V AC, 2.5A input current, 150W power consumption
- 19.5V DC output voltage and 7.7A output current, N plug type
- Black & space grey plastic material
- Operating temperature 0°C to 50°C (32°F to 122°F) and 3 years warranty
Contenuti
Docking station, 1m (3.3ft) USB-C cable (with Attached USB-C to USB-A adapter), Universal power adapter (UK, EU), Quick-start guide.
Note
Note: USB-C Port must support Power Delivery for full functionality, device performance may be limited if connected to a USB 2.0 port.
Specifiche tecniche
USB 3.0 C
-
x2 DP, Ethernet Gigabit, x2 HDMI, USB 3.2 C, x2 USB A, USB 3.2 A, mini jack 3,5mm
To Be Advised
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto