| Quantità | |
|---|---|
| 1+ | € 25 551,000 |
Informazioni sui prodotti
Panoramica del prodotto
AES-XRF16-ZU49-G is an XRF16™ AMD RFSoC System-on-Module 16-channel/Gen-3/6GHz. The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the AMD Zynq® UltraScale+™ RFSoC Gen3 ZU49DR, with 16 RF-ADC, 16 RF-DAC channels, and 6GHz RF bandwidth. Combine the production-ready XRF16 module with the XRF16 Carrier Card and Avalon™ software suite to jumpstart proof-of-concept and application development. Then deploy your system with the same XRF16 module used for proof-of-concept. Example code and tutorials demonstrate AMD RFSoC (multi-converter sync) and multi-board synchronized analogue capture.
- AMD Zynq UltraScale+ Gen3 ZU49DR RFSoC (16x ADCs, 14-bit up to 2.5 GSPS)
- 16x DACs, 14bit up to 9.85 GSPS (10 GSPS available), Quad-core Arm® Cortex®-A53 processing subsystem
- 1GbE, PCIe Gen1/2, SATA, USB2/3, UltraScale+ programmable logic
- High-speed data transfer: 16x ultra-fast AMD GTY serial transceivers
- Clocks & Synchronization: ultra-low jitter programmable sampling clocks
- External or onboard programmable TCXO reference clock
- Phase coherent synchronous sampling across all converters & multiple boards
- 4GB DDR4 at programmable logic, 4GB DDR4 at processor subsystem memory
- 32GB eMMC persistent storage and 128MB QSPI boot storage memory
- 4” x 5” footprint, 5.5V to 16V input, temperature monitor and industrial temperature rated
Contenuti
XRF16 System-on-Module, Avalon™ software.
Specifiche tecniche
AMD
ARM
Cortex-A53
XCZU49DR-2FFVF1760I
-
-
ARM Cortex A53 quad core
XCZU49DR-2FFVF1760I
6GHz
Zynq UltraScale+ RFSoC
System-on-Module XRF16 XCZU49DR-2FFVF1760I, software Avalon
No SVHC (27-Jun-2024)
Documenti tecnici (1)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:United States
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto