Informazioni sui prodotti
Panoramica del prodotto
The INA2134UA is a differential Line Receiver consisting of high performance op amps with on-chip precision resistors. It is fully specified for high performance audio applications and has excellent AC specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The on-chip resistor is laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature.
- 0.0005% at f=1kHz Low distortion
- 14V/µs High slew rate
- 3µs to 0.01% Fast settling time
- 2.9mA Maximum low quiescent current
- 90dB High CMRR
- Green product and no Sb/Br
Applicazioni
audio, elaborazione di segnale
Specifiche tecniche
-
18V
-
-40°C
MSL 3 - 168 ore
4V
14Pin
Compute Module 3+ Series
85°C
No SVHC (27-Jun-2018)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
Certificato di conformità del prodotto