Print Page
6,876 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.137 |
100+ | €0.0925 |
500+ | €0.0839 |
1000+ | €0.0753 |
2000+ | €0.0639 |
4000+ | €0.0629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC324-JK-0710KL
Order Code3497081
Product RangeYC Series
Also Known As235003910103
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2012 [5030 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating200V
Power Rating per Resistor125mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length5.08mm
Product Width3.2mm
Product Height0.6mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Product Overview
YC (convex, flat) series is a chip resistor arrays with lead free terminations made by thick film process. Typical applications include terminal for SDRAM and DDRAM, computer applications: laptop computer, desktop computer, consume electronic equipment's: PDAs, PNDs and mobile phone, telecommunications.
- AEC-Q200 qualified
- More efficient in pick & place application
- Low assembly costs
- Pb-glass contained in electrodes
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical Specifications
Resistance
10kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
200V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
2012 [5030 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
125mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
3.2mm
Product Range
YC Series
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability