Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoAHP500JB-3R3
Order Code4355000
Product RangeAHP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
540+ | €1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 540
Multiple: 540
€799.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAHP500JB-3R3
Order Code4355000
Product RangeAHP Series
Technical Datasheet
Resistance3.3ohm
Product RangeAHP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length15.2mm
Product Width16.4mm
Product Height8.1mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Power Rating
5W
Resistor Terminals
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
15.2mm
Product Height
8.1mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Product Range
AHP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
16.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00277
Product traceability