Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoMFA350PS12-STF
Order Code1676494
Product RangeMFA350 Feries
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
16+ | €305.040 |
Price for:Each
Minimum: 16
Multiple: 16
€4,880.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMFA350PS12-STF
Order Code1676494
Product RangeMFA350 Feries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max361W
Output Voltage - Output 112VDC
Output Current - Output 129A
Output Voltage - Output 212VDC
Output Current - Output 21A
Output Voltage - Output 35VDC
Output Current - Output 3300mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMFA350 Feries
Product Overview
The MFA350 is a class leading 350 Watt, single output AC/DC switcher with exceptional power density. It is designed for communications applications and was developed to meet the needs of networking equipment, voice over IP systems, wireless LAN's, servers, storage area networks and post production broadcast equipment. The MFA350 delivers 350 Watts across the full universal AC input range and features overcurrent, overvoltage and short circuit protection as standard. The MFA meets all major international specifications for safety and EMC.
- High Power Density - 11.1W/in³
- 86% Typical Efficiency
- 5V standby, 12V fan output
- Remote On/Off, AC OK and DC OK
- Active current share
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
361W
Output Current - Output 1
29A
Output Current - Output 2
1A
Output Current - Output 3
300mA
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
5VDC
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
MFA350 Feries
Alternatives for MFA350PS12-STF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7