ex VAT

361W AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1676494

RoHS

Each
16+
€305.040
Min: 16 / Mult: 16
ITE
1Outputs
361W
12VDC
29A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1676498

RoHS

Each
16+
€305.040
Min: 16 / Mult: 16
ITE
1Outputs
361W
24VDC
14.5A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1676497

RoHS

Each
100+
€212.540
Min: 100 / Mult: 100
ITE
1Outputs
361W
12VDC
29A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account