Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €345.950 |
5+ | €340.760 |
Price for:Each
Minimum: 1
Multiple: 1
€345.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAH60N-5
Order Code2565415
Product RangeAH Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityNegative Output
No. of Outputs1 Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1.5W
Output Power Max1.5W
Output Current - Output 1250µA
Output Voltage - Output 1-6kV
Output Current Max250µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-6kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeAH Series
DC / DC Converter TypeDIP
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Depth33.78mm
Product Overview
The AH Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
No. of Outputs
1 Output
Power Rating
1.5W
Output Current - Output 1
250µA
Output Current Max
250µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AH Series
DC / DC Converter Mounting
Through Hole
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Polarity
Negative Output
DC / DC Converter Output Type
Fixed, Adjustable
Output Power Max
1.5W
Output Voltage - Output 1
-6kV
Power Supply Mounting
Through Hole
Output Voltage Max
-6kV
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
Width
11.43mm
Depth
33.78mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085