ex VAT

High Voltage DC / DC Converters:

127 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565350

RoHS

Each
1+
€101.210
5+
€99.700
10+
€98.180
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
200V
5mA
5mA
-
Through Hole
-
0V
200V
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565473

RoHS

Each
1+
€212.710
5+
€209.520
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2748409

RoHS

Each
1+
€121.080
5+
€119.260
10+
€117.450
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
2.5kV
600µA
600µA
-
Through Hole
-
0V
2.5kV
0V
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565533
Each
1+
€340.560
5+
€335.450
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-5kV
100µA
100µA
-
Through Hole
-
0V
-5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2748400

RoHS

Each
1+
€232.080
5+
€228.600
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748388

RoHS

Each
1+
€149.150
5+
€146.920
10+
€144.680
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565361

RoHS

Each
1+
€144.090
5+
€141.930
10+
€139.770
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
-
Through Hole
-
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748413

RoHS

Each
1+
€171.530
5+
€168.960
10+
€166.380
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
-
Through Hole
-
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748393

RoHS

Each
1+
€211.830
5+
€208.660
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
7kV
430µA
430µA
-
Through Hole
-
0V
7kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565472

RoHS

Each
1+
€231.570
5+
€228.090
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
250V
20mA
20mA
-250V
Through Hole
20mA
0V
250V
700mV
12V
-
FS Series
DIP
Through Hole
57.15mm
12.7mm
28.5mm
2748404

RoHS

Each
1+
€118.200
5+
€116.430
10+
€114.660
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Through Hole
-
0V
300V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748401

RoHS

Each
1+
€246.490
5+
€242.790
Min: 1 / Mult: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748411

RoHS

Each
1+
€162.890
5+
€160.450
10+
€158.010
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
-
Through Hole
-
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748392

RoHS

Each
1+
€162.950
5+
€160.510
10+
€158.070
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
-
Through Hole
-
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565480
Each
1+
€403.100
5+
€397.050
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
6kV
1.67mA
1.67mA
-
Through Hole
-
0V
6kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565521

RoHS

Each
1+
€208.200
5+
€205.080
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
-
Through Hole
-
0V
1.5kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565409

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565411

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748408

RoHS

Each
1+
€121.080
5+
€119.260
10+
€117.450
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.2kV
1.25mA
1.25mA
-
Through Hole
-
0V
1.2kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565497

RoHS

Each
1+
€136.510
5+
€134.460
10+
€132.410
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
300V
1.667mA
1.667mA
-
Through Hole
-
0V
300V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565496

RoHS

Each
1+
€136.510
5+
€134.460
10+
€132.410
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
300V
1.667mA
1.667mA
-
Through Hole
-
0V
300V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565408

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-500V
3mA
3mA
-
Through Hole
-
0V
-500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748389

RoHS

Each
1+
€211.830
5+
€208.660
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748410

RoHS

Each
1+
€154.240
5+
€151.920
10+
€149.610
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
3kV
500µA
500µA
-
Through Hole
-
0V
3kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565530
Each
1+
€273.000
5+
€268.900
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-3kV
167µA
167µA
-
Through Hole
-
0V
-3kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-25 of 127 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account