Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3768
Order Code2547255
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Forward Voltage Max1.8V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current400A
Diode MountingStud
Product Range-
Product Overview
The VS-1N3768 is a power silicon Rectifier Diode features low leakage current, 1000V maximum repetitive peak reverse voltage and good surge current capability up to 1000A.
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.8V
Diode Case Style
DO-5
Operating Temperature Max
200°C
Diode Mounting
Stud
Average Forward Current
35A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020638
Product traceability